• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (NiMH) 9.6 V 2300 mAh No. of cells: 8 AA AA Block Tamiya

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Reely NIMH AA 2300MAH 9.6V Tamiya Block

  • Silicone cableSelected cellsGold-plated contacts
  • This text is machine translated.

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

8

Voltage

9.6 V

Capacity (mAh, Ah)

2300 mAh

Weight

181 g/m

Dim

(L x W x H) 57 x 50 x 29 mm

Connector system

Tamiya

Height

29 mm

Length

57 mm

Width

50 mm

Size

AA

Model version

Block

Manufacturer part #

RE-7855950

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618650 Reely Scale model battery pack (NiMH) 9.6 V 2300 mAh No. of cells: 8 AA AA Block Tamiya

Description

Features

  • Pre-assembled battery pack with shrink-fit hose and end caps
  • Silicon cable and connectors with gold contacts

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)