• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (NiMH) 9.6 V 2300 mAh No. of cells: 8 AA AA Stick Mini Tamiya plug

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely model construction battery pack (NiMh) 9.6 V 2300 mAh cells-number: 8 stick mini-Tamiya plug

  • Silicone cableSelected cellsGold-plated contacts

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

8

Voltage

9.6 V

Capacity (mAh, Ah)

2300 mAh

Weight

305 g

Dim

(L x W x H) 98 x 56 x 14 mm

Connector system

Mini Tamiya plug

Height

14 mm

Length

98 mm

Width

56 mm

Size

AA

Model version

Stick

Weight, information

approx.

Manufacturer part #

RE-7839738

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613246 Reely Scale model battery pack (NiMH) 9.6 V 2300 mAh No. of cells: 8 AA AA Stick Mini Tamiya plug

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)