• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relay Module EMG 10-REL/KSR-G 24/21-LCU 2940359 Phoenix Contact

Packaging type
Package
Product type
Relay component
Contact type
1 change-over
Nominal voltage
24 V DC
Switching voltage (max.)
250 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.50 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay Module EMG 10-REL/KSR-G 24/21-LCU

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

Relay component

Type

EMG 10-REL/KSR-G 24/21-LCU

Connection

Screws

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

24 V DC

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Max. temperature

+40 °C

Min. temperature

-20 °C

Length

62.5 mm

Width

10.6 mm

Height

75 mm

Dim

(L x W x H) 62.5 x 10.6 x 75 mm

Content

10 pc(s)

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 709342 Relay Module EMG 10-REL/KSR-G 24/21-LCU 2940359 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 709342 Relay Module EMG 10-REL/KSR-G 24/21-LCU 2940359 Phoenix Contact

Description

Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 1 PDT, input voltage 24 V DC, turned by 180°

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)