• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relay Module EMG 10-REL/KSR-230/21-LC 2964380 Phoenix Contact

Product type
Relay component
Contact type
1 change-over
Nominal voltage
230 V DC
230 V AC
Switching voltage (max.)
250 V DC
250 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.50 / piece)
€ 565.00
-14 %
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay Module EMG 10-REL/KSR-230/21-LC

  • Industrial packaging, pack of 10

Technical specifications

Product type

Relay component

Type

EMG 10-REL/KSR-230/21-LC

Connection

Screws

Max. pick-up voltage

230 V DC

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

230 V DC

230 V AC

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Max. temperature

+40 °C

Min. temperature

-20 °C

Length

62.5 mm

Width

10.6 mm

Height

75 mm

Dim

(L x W x H) 62.5 x 10.6 x 75 mm

Content

10 pc(s)

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 709457 Relay Module EMG 10-REL/KSR-230/21-LC 2964380 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 709457 Relay Module EMG 10-REL/KSR-230/21-LC 2964380 Phoenix Contact

Description

Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 1 PDT, input voltage 230 V AC/DC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)