• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 380 1.55 V 1 pc(s) 82 mAh Silver oxide SR936

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 2.99
-50 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata silver oxide button cell 380

  • Long life
  • High shelf life

Technical specifications

Product type

Button cell

Size

380

Dim

(Ø x H) 9.5 mm x 3.6 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

82 mAh

Height

3.6 mm

(Ø)

9.5 mm

Weight

1 g

Alternative battery types

SR936W

SR936

V380

D380

R380

Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 1009385 Renata Button cell 380 1.55 V 1 pc(s) 82 mAh Silver oxide SR936

Security datasheet

Security datasheet 1009385 Renata Button cell 380 1.55 V 1 pc(s) 82 mAh Silver oxide SR936

Description

The 380 is a popular, high quality, long life 1.55V silver oxide button cell from Renata made in Switzerland. It has a 9.5mm diameter and is 3.6mm thick.

This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.

If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.

Hints

According BattG NiCd batteries may be used only for medical, emergency and alarm systems. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.