• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell SR1116SW 1.55 V 1 pc(s) 47 mAh Silver oxide SR1116

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata Button cell SR1116SW 1.55 V 1 pc(s) 47 mAh Silver oxide SR1116

  • Long life
  • High shelf life

Technical specifications

Product type

Button cell

Size

SR1116SW

Dim

(Ø x H) 11.6 mm x 1.6 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

47 mAh

Height

1.6 mm

(Ø)

11.6 mm

Alternative battery types

SR1116SW

V366

D366

608

280-46

RW366

1116

Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 613290 Renata Button cell SR1116SW 1.55 V 1 pc(s) 47 mAh Silver oxide SR1116

Security datasheet

Security datasheet 613290 Renata Button cell SR1116SW 1.55 V 1 pc(s) 47 mAh Silver oxide SR1116

Description

The SR1116SW is a popular, high quality, long life 1.55V silver oxide button cell from Renata made in Switzerland. It has a 11.6mm diameter and is 1.6mm thick.

This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.

If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.