• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 394 1.55 V 1 pc(s) 84 mAh Silver oxide SR936

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 4.49
-45 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata Button cell 394 1.55 V 1 pc(s) 84 mAh Silver oxide SR936

  • Long life
  • High shelf life

Technical specifications

Product type

Button cell

Size

394

Dim

(Ø x H) 9.5 mm x 3.6 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

84 mAh

Height

3.6 mm

(Ø)

9.5 mm

Alternative battery types

SR936SW

SR936

V394

D394

625

280-17

SB-A4

RW33

BS27

B-SR45L

R394/27

GP94

AG9

AG-9

SG9

L936

LR936

SR45

394A

394X

E394

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 613282 Renata Button cell 394 1.55 V 1 pc(s) 84 mAh Silver oxide SR936

Information

Information 613282 Renata Button cell 394 1.55 V 1 pc(s) 84 mAh Silver oxide SR936

Security datasheet

Security datasheet 613282 Renata Button cell 394 1.55 V 1 pc(s) 84 mAh Silver oxide SR936

Description

The 394 is a popular, high quality, long life 1.55V silver oxide button cell from Renata made in Switzerland. It has a 9.5mm diameter and is 3.6mm thick.

This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.

If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.