• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 393 1.55 V 1 pc(s) 80 mAh Silver oxide SR48 Compatible courant fort

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 5.99
-67 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata Button cell 393 1.55 V 1 pc(s) 80 mAh Silver oxide SR48 Compatible courant fort

  • Long life
  • High shelf life

Technical specifications

Product type

Button cell

Size

393

Dim

(Ø x H) 7.9 mm x 5.4 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

80 mAh

Height

5.4 mm

(Ø)

7.9 mm

Weight

1.09 g

Alternative battery types

SR754W

SR48

SR754

V393

D393

255

F

SB-B3

RW48

BS15

B-SR48H

R393/15

WL6

1137SO

G5

GP93

LR750

LR48

LR754

L750

393S

393A

393X

393B

E393

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 650146 Renata Button cell 393 1.55 V 1 pc(s) 80 mAh Silver oxide SR48 Compatible courant fort

Information

Information 650146 Renata Button cell 393 1.55 V 1 pc(s) 80 mAh Silver oxide SR48 Compatible courant fort

Security datasheet

Security datasheet 650146 Renata Button cell 393 1.55 V 1 pc(s) 80 mAh Silver oxide SR48 Compatible courant fort

Description

The 393 is a popular, high quality, long life 1.55V silver oxide button cell from Renata made in Switzerland. It has a 7.9mm diameter and is 5.4mm thick.

This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.

If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)