• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 395 1.55 V 1 pc(s) 55 mAh Silver oxide SR57

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.99
-23 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata Button cell 395 1.55 V 1 pc(s) 55 mAh Silver oxide SR57

  • Long life
  • High shelf life

Technical specifications

Product type

Button cell

Size

395

Dim

(Ø x H) 9.5 mm x 2.7 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

55 mAh

Height

2.7 mm

(Ø)

9.5 mm

Weight

0.73 g

Alternative battery types

SR927SW

SR57

SR927

SR926

V395

D395

610

LA

280-48

SB-AP

SB-DP

RW313

BS25

B-SR57L

R395/25

1162SO

GP95

S926E

SG7

L926

SW927

395A

395X

E395

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 613274 Renata Button cell 395 1.55 V 1 pc(s) 55 mAh Silver oxide SR57

Security datasheet

Security datasheet 613274 Renata Button cell 395 1.55 V 1 pc(s) 55 mAh Silver oxide SR57

Description

The 395 is a popular, high quality, long life 1.55V silver oxide button cell from Renata made in Switzerland. It has a 9.5mm diameter and is 2.7mm thick.

This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.

If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.