• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata ICP403029PL-02 Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 325 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Renata lithium polymer battery

  • Minimal self-discharge
  • high efficiency

Technical specifications

Size

Prismatic

Product type

Non-standard battery (rechargeable)

Technology

LiPo

Dim

(W x H x D) 31 x 4.4 x 31 mm

Voltage

3.7 V

Capacity (mAh, Ah)

325 mAh

Special-purpose battery features

Cable

Max. charge voltage

4.2 V

Max. charging current

325 mA

Terminal voltage

3 V

Discharge current (max.)

650 mA

Continuous discharge

325 mA

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

31 mm

Height

4.4 mm

Depth

31 mm

Weight

7 g

Content

1 pc(s)

Type

ICP403029PL-02

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 3015331 Renata ICP403029PL-02 Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 325 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3015331 Renata ICP403029PL-02 Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 325 mAh 1 pc(s)

Description

Renata lithium polymer battery for special industrial and hobby applications.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)