• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata ICP682828HPMT Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 560 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata lithium polymer battery

  • Minimal self-discharge
  • high efficiency

Technical specifications

Size

Prismatic

Product type

Non-standard battery (rechargeable)

Technology

LiPo

Dim

(W x H x D) 28 x 7.5 x 30 mm

Voltage

3.7 V

Capacity (mAh, Ah)

560 mAh

Special-purpose battery features

Cable

Max. charge voltage

4.2 V

Max. charging current

560 mA

Terminal voltage

3 V

Discharge current (max.)

1120 mA

Continuous discharge

560 mA

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

28 mm

Height

7.5 mm

Depth

30 mm

Weight

10.3 g

Content

1 pc(s)

Type

ICP682828HPMT

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 3015334 Renata ICP682828HPMT Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 560 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3015334 Renata ICP682828HPMT Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 560 mAh 1 pc(s)

Description

Renata lithium polymer battery for special industrial and hobby applications.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)