• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renegade RXM52W Marine speaker 160 W Content: 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Pair available
14-day return policy included

Highlights & Details

Renegade RXM52W 13 cm (5.25") outdoor 2-way coaxial loudspeaker

  • Maximum power rating: 160 W.
  • Splashproof
  • ABS basket with cover in white
  • 2 x 130 mm coaxial speakers with 25 mm Mylar tweeters
  • This text is machine translated.

Technical specifications

  • White
Max. audio capacity

160 W

Product type

Marine speaker

RMS capacity

80 W

Outside Ø

13 cm

Recess diameter

112 mm

Recess depth

46 mm

Impedance

3 Ω

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 2109391 Renegade RXM52W Marine speaker 160 W Content: 1 Pair

User & Safety Instructions

User & Safety Instructions 2109391 Renegade RXM52W Marine speaker 160 W Content: 1 Pair

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)