
Highlights & Details
Digital weekly timer CH
- With random connection/switch
- With countdown function
Technical specifications
- Countdown time 23 h/59 min
- StandBy power consumption: 0.45 W.
- Product type
Timer/power strip
- Type
digital
- Features
Count-down mode
RND mode
- Switching cycle
7 day mode
- Used at
Indoors
IP20
- Max. switching capacity
2300 W
- No. of SPCs
16
- Block formation
, Mon - Sat, Mon - Sun, Mo-Di-Mi, Mon-wed-Fri, Tue-thur-Sat, Sat-Sun, Thur-fri-SA
- Operating voltage
230 V AC
- Switching current (max.)
10 A
- Factory colour
White
- Shortest switching time
1 min
- Summer/winter time
manual
- Width
73 mm
- Height
145 mm
- Depth
80 mm
- Dim
(W x H x D) 73 x 145 x 80 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1289405 Renkforce 1289405 Timer/power strip digital 7 day mode 2300 W IP20 Count-down mode, RND mode
Conformity certificate
Conformity certificate 1289405 Renkforce 1289405 Timer/power strip digital 7 day mode 2300 W IP20 Count-down mode, RND mode
Description
This text is machine translated.
Scope of delivery
- Incl. battery for data retention, not replaceable.


























