
Highlights & Details
TIMERPLUG WITH ENERGIESAVINGFUNCTION
- 2pole Switching
- Max. consumption 2500 W
- Simplest adjustment
Technical specifications
- Operation timings: 15 min, 30 min, 1 h, 2 h, 4 h, 8h
- Product type
Timer/power strip
- Type
digital
- Switching cycle
24h mode
- Used at
Indoors
IP20
- Max. switching capacity
2500 W
- No. of SPCs
1
- Operating voltage
230 V AC
- Switching current (max.)
10 A
- Factory colour
Black
- Shortest switching time
15 min
- Summer/winter time
manual
- Width
72 mm
- Height
72 mm
- Depth
40 mm
- Type
Digital
- Dim
(L x W x H) 71 x 72 x 72 mm
- Length
71 mm
- Operating voltage
230 V/50 Hz
- Weight
0.18
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 610957 Ansmann 5024063 Timer/power strip digital 24h mode 2500 W IP20
User & Safety Instructions
User & Safety Instructions 610957 Ansmann 5024063 Timer/power strip digital 24h mode 2500 W IP20
Conformity certificate
Conformity certificate 610957 Ansmann 5024063 Timer/power strip digital 24h mode 2500 W IP20
Warranty Terms
Warranty Terms 610957 Ansmann 5024063 Timer/power strip digital 24h mode 2500 W IP20
Description
Scope of delivery
- Energy-saving socket AES1
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 23.98€ 19.98*
What kind of Time Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































