
Highlights & Details
Digital Weekly Timer White
- Max. 140 on/off programs per week
- Countdown and random mode
- Flush mount or surface mount
Technical specifications
- Product type
Flush mount timer/power strip
- Type
digital
- Features
Count-down mode
incl. surface-mount bracket
ON/OFF function
Progammable
RND mode
Power reserve
- Switching cycle
7 day mode
- Used at
Indoors
- Max. switching capacity
1800 W
- No. of SPCs
140
- Operating voltage
230 V AC
- Factory colour
White
- Shortest switching time
1 min
- Width
81 mm
- Height
81 mm
- Depth
49 mm
- Dim
(W x H x D) 81 x 81 x 49 mm
- Use
Lighting and appliance control
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2252484 Sygonix SY-4504968 Flush mount timer/power strip digital 7 day mode 1800 W Count-down mode, incl. surface-mount bracket,
Circuit diagramm
Circuit diagramm 2252484 Sygonix SY-4504968 Flush mount timer/power strip digital 7 day mode 1800 W Count-down mode, incl. surface-mount bracket,
Conformity certificate
Conformity certificate 2252484 Sygonix SY-4504968 Flush mount timer/power strip digital 7 day mode 1800 W Count-down mode, incl. surface-mount bracket,
Warranty Terms
Warranty Terms 2252484 Sygonix SY-4504968 Flush mount timer/power strip digital 7 day mode 1800 W Count-down mode, incl. surface-mount bracket,
Description
Don't worry about the lights in your home or office turning on and off at a certain time of day or night? The smart home Easy can be controlled with the digital weekly timer: In total it has 15 configurations including weekly settings. 20 appointments can be programd per day and thus a total of 140 switching points per week. Summer and winter time the timer adjusts automatically and its countdown function as well as the random mode are further practical features, which simplify life and also prevent breakdowns by simulating presence. The assembly is also versatile: The weekly timer is designed to be mounted both under and over the wall of the house. The required frame for surface mounting is also included in the delivery along with batteries, screws and plugs.
This text is machine translated.
Features
- 20 programs per day, 15 configurations of weekly settings
- Max. 140 on/off programs per week
- Countdown period, 1 minute to 99 hrs and 59 minutes
- ON/OFF mode and clock mode
- Daylight Saving Time
- 24-hour display
- Backup battery
Scope of delivery
- Timer (includes 2x LR44 batteries)
- Surface-mounted frame
- 4x Screws
- 2x Dowels
- User manual
































