
Highlights & Details
Timer IP44
- 9 switching times: 20 min. / 40 min. / 60 min. / 2 hours / 4 hours / 6 hours / 8 hours / 10 hours / 12 hours
- 24-hour cycle function
- IP44
Technical specifications
- Product type
Count-down timer
- Type
analogue
- Features
24/7 operation
Count-down mode
ON/OFF function
- Switching cycle
24h mode
- Used at
Outdoors
Indoors
IP44
- Max. switching capacity
3680 W
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
Black
Green
- Shortest switching time
20 min
- Width
114 mm
- Height
85 mm
- Depth
60 mm
- Dim
(W x H x D) 114 x 85 x 60 mm
- Use
Lighting and appliance control
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393228 Sygonix SY-6786456 Count-down timer analogue 24h mode 3680 W IP44 24/7 operation, Count-down mode, ON/OFF function
Warranty Terms
Warranty Terms 3393228 Sygonix SY-6786456 Count-down timer analogue 24h mode 3680 W IP44 24/7 operation, Count-down mode, ON/OFF function
Description
Features
- Manual ON/OFF switch
- Increased protection against accidental contact
Scope of delivery
- Timer
- User manual
























