
Highlights & Details
Mini moist room day-time switch clock/daily timer
- Avoid unwanted continuous operation of the current consumers.
- Maximum breaking capacity 3680 W
- IP44 splash-proof
Technical specifications
- Product type
Timer/power strip
- Type
analogue
- Switching cycle
24h mode
- Used at
Outdoors
IP44
- Max. switching capacity
3680 W
- No. of SPCs
1
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
White
- Shortest switching time
30 min
- Width
55 mm
- Height
120 mm
- Depth
83 mm
- Dim
(W x H x D) 55 x 120 x 83 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521335 Sygonix SY-5042670 Timer/power strip analogue 24h mode 3680 W IP44
User & Safety Instructions 2521335 Sygonix SY-5042670 Timer/power strip analogue 24h mode 3680 W IP44
Warranty Terms
Warranty Terms 2521335 Sygonix SY-5042670 Timer/power strip analogue 24h mode 3680 W IP44
Description
Saves money through unnecessary continuous output of your electricity consumption. This simple to operate mini timer for moist rooms enables and disenables consumer load up to 48 times per day at an interval of 30 minutes, as required.
Scope of delivery
- Timer
- User manual





























