
Highlights & Details
Mini Timer mechanical
- Power-saving control of Energy Consumers
- Easy to operate
Technical specifications
- Product type
Timer/power strip
- Type
analogue
- Features
24/7 operation
- Switching cycle
24h mode
- Used at
Indoors
IP20
- Max. switching capacity
3680 W
- No. of SPCs
1
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
White
- Shortest switching time
30 min
- Summer/winter time
manual
- Width
53 mm
- Height
75 mm
- Depth
101 mm
- Dim
(W x H x D) 53 x 75 x 101 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521334 Sygonix SY-5042668 Timer/power strip analogue 24h mode 3680 W IP20 24/7 operation
Conformity certificate
Conformity certificate 2521334 Sygonix SY-5042668 Timer/power strip analogue 24h mode 3680 W IP20 24/7 operation
Warranty Terms
Warranty Terms 2521334 Sygonix SY-5042668 Timer/power strip analogue 24h mode 3680 W IP20 24/7 operation
Description
You save money by avoiding unwanted continuous operation of your power consumers.
This mini timer, which is easy to operate, switches your consumer load up to 48 times per day at an interval of 30 min as per your requirement. A continuous operation is via the switch.
Features
- Enhanced protection against accidental contact
Scope of delivery
- Daytime timer
- Sticker Set (type plates)
- User manual






















