
Highlights & Details
Digital 7-Day Timer (IP44, Data Retention)
- With child protection
- Splashproof IP44
- Random switching
Technical specifications
- Product type
Timer/power strip
- Type
digital
- Features
Count-down mode
RND mode
- Switching cycle
7 day mode
- Used at
Outdoors
IP44
- Max. switching capacity
1800 W
- No. of SPCs
140
- Block formation
Mon-so, Mon-Wed-Fri, Tue-Thu-Sat, Sat-so, Mon-Tue-Wed, Do-fr-Sa, Mon-Fri, Mon-Sat
- Operating voltage
230 V AC
- Factory colour
Black
- Shortest switching time
1 min
- Summer/winter time
manual
- Width
64 mm
- Height
134 mm
- Depth
90 mm
- Dim
(W x H x D) 64 x 134 x 90 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2106308 Basetech BT-2106308 Timer/power strip digital 7 day mode 1800 W IP44 Count-down mode, RND mode
Conformity certificate
Conformity certificate 2106308 Basetech BT-2106308 Timer/power strip digital 7 day mode 1800 W IP44 Count-down mode, RND mode
Description
It comes with 20 on/off and 3 random programs, and a count down function. Timing periods can be as short as one minute. Each program can be executed on a specific day, a combination of days, or every day. Random mode makes your home look occupied to deter potential intruders.
The maximum switching capacity is 1800W. The timer is also suitable for HV appliances. IP44 splashproof enables outdoor use. Child protection keeps our loved ones safe. A built-in battery retains the program settings during power outages, saving you the trouble of reprogramming everything from scratch.
Features
- 20 switching programs
- 3 random programmes
- Countdown funtion
- Sumer time conversion
- AM/PM or 24-hour display modes
- With backup battery
- 8A/ 1800W
Scope of delivery
- Digital weekly clock timer
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 26.47€ 20.47*
What kind of Time Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























