
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Sygonix Digital Weekly Clock Timer
- 52 mm (2") LCD display
- Up to 16 on/off programs per day
- Long cable allows the timer display to be placed in convenient place
Technical specifications
- Product type
Timer
- Type
digital
- Features
Count-down mode
24/7 operation
Progammable
RND mode
Timer mode
Programmable ON/AUTO/OFF settings
- Switching cycle
7 day mode
- Used at
Indoors
- Max. switching capacity
3500 W
- Operating voltage
230 V AC
- Switching current (max.)
15 A
- Factory colour
White
- Shortest switching time
1 min
- Width
55 mm
- Height
72 mm
- Depth
16 mm
- Dim
(W x H x D) 55 x 72 x 16 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2589190 Sygonix SY-5178380 Timer digital 7 day mode 3500 W Count-down mode, 24/7 operation, Progammable, RND mode, Timer mode, P
Description
With this digital weekly timer switch, you can plan the whole week when, for example, lighting or devices are to be switched on and off. ideal as a deterrent to burglars. Up to 16 on/off dates can be set per day.
This text is machine translated.
This text is machine translated.
Features
- 24-hour clock
- Countdown, random and timer modes
- With backup battery
- Enhanced protection against accidental contact
Scope of delivery
- Timer
- Manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 22.98*


































