
Highlights & Details
Week timer, mechanical
- Power-saving control of Energy Consumers
- Easy to operate
Technical specifications
- Product type
Timer/power strip
- Type
analogue
- Features
24/7 operation
- Switching cycle
7 day mode
- Used at
Indoors
IP20
- Max. switching capacity
3680 W
- No. of SPCs
1
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
White
- Shortest switching time
120 min
- Width
74.5 mm
- Height
76 mm
- Depth
121.5 mm
- Dim
(W x H x D) 74.5 x 76 x 121.5 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2522652 Sygonix SY-5045304 Timer/power strip analogue 7 day mode 3680 W IP20 24/7 operation
Warranty Terms
Warranty Terms 2522652 Sygonix SY-5045304 Timer/power strip analogue 7 day mode 3680 W IP20 24/7 operation
Description
You save money by avoiding unwanted continuous operation of your power consumers.
With the segments on the edge of the adjustment ring (96 switching segments for 7 days), you can use the on or off times. A continuous operation is via the switch.
Scope of delivery
- Week timer
- Sticker Set (type plates)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 15.98*
What kind of Time Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































