• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-2979162 Network extender Two-wire Range (max.): 400 m 1 pc(s) 100 Mbps No PoE

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

680 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce network extension via 2-wire

  • Uses existing UTP/2 wire lines to commission IP devices such as IP cameras
  • Secure hold of the cables by terminal blocks at 2-wire ports and power connection
  • Network adapter 2-wire - 2 adapters are required for a connection
  • Powered by C4Line
  • Logo with the text 'C4Line' in blue lettering.
  • Logo with text 'powered by 4Line'

Technical specifications

Product type

Network extender

Content

1 pc(s)

Transfer type

Two-wire

Range (max.)

400 m

Bit rate (max.)

100 Mbps

Width

40 mm

Height

40 mm

Length

75 mm

Weight

120 g

Features

No PoE

Documents & Downloads

Datasheet

Datasheet 1489581 Renkforce RF-2979162 Network extender Two-wire Range (max.): 400 m 1 pc(s) 100 Mbps No PoE

User & Safety Instructions

User & Safety Instructions 1489581 Renkforce RF-2979162 Network extender Two-wire Range (max.): 400 m 1 pc(s) 100 Mbps No PoE

Information

Information 1489581 Renkforce RF-2979162 Network extender Two-wire Range (max.): 400 m 1 pc(s) 100 Mbps No PoE

Conformity certificate

Conformity certificate 1489581 Renkforce RF-2979162 Network extender Two-wire Range (max.): 400 m 1 pc(s) 100 Mbps No PoE

Description

With this adapter can also be used in buildings without structured network cabling modern high-speed networks for data communication. The Extender uses in the building existing CAT5e, CAT 6 or 2-wire lines for data transfer.

With this Extender, you can now also twisted pair telephone lines for data communication with high performance. This is especially beneficial when WLAN or powerline solutions building due to their limits. This can be used, depending on the technical conditions transfer rates of up to 100 MBit/s on a cable length of up to 400 meters away.

Apply this adapter as soon as modern IP cameras to an existing 2-wire cable or CAT5e/CAT6 cable to be installed.

5 V power supply
The network extension is designed so that the power supply via the USB port of the computer or notebook. An additional power supply is therefore not required.

Terminal blocks for secure attachment of the cable
Both with the 2-wire ports, as well as in the power connection are terminal blocks. This can be protected against accidental remove cable. This is a major advantage of installations where the cable is difficult to install.

This text is machine translated.

Features

  • Hole spacing 90 mm

Scope of delivery

  • 1 x network extension adapter 2-wire
  • User manual

More interesting products

(*All information is plus legal VAT)