• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3754006 USB hub 4 ports USB type A USB 3.0 5 GBit/s Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 4-Port USB 3.1 (1) USB hub, bus-powered

  • Supplies 4 additional USB 3.1 (Gen 1) ports
  • (1) enables USB 3.1 transfer rates up to 5 GBit/s
  • Integrated USB cable (0.10 m) for easy connection
  • Compact dimensions – ideal for travelling

Technical specifications

Product type

USB hub

Cable specs

USB 3.0

Transfer rate (max.)

5 GBit/s

Port

4 ports

Interfaces (output)

USB type A

No. of outputs

4 x

Power supply (LOV)

via USB

Used at

External

Factory colour

Black

Width

45 mm

Height

14 mm

Depth

45 mm

Weight

32 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877003 Renkforce RF-3754006 USB hub 4 ports USB type A USB 3.0 5 GBit/s Black

Conformity certificate

Conformity certificate 1877003 Renkforce RF-3754006 USB hub 4 ports USB type A USB 3.0 5 GBit/s Black

Description

The Renkforce 4-port USB 3.1 (Gen 1) hub adds four additional USB ports to your laptop or PC. The super-fast hub supports the standard USB 3.1 (Gen 1) with up to 5 GB/s data throughput. The hub is bus-powered means your PC or notebook supplies the juice.

Use WAS you already have
Up-to-date notebooks, PCs as well as smartphones and tablets are often equipped with a USB-C™ interface. Thanks to the USB-C™ hub, you can continue to operate older peripherals via USB-A on the hub.

SuperSpeed USB 3.1 (1st Gen 1)
Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Transfer large data volumes such as HD movies and photos at speeds of up to 5 GB/s within a few seconds This offers ten times the data transfer rate compared to USB 2.0.

Works with any computer
The installation of the 4 Port Hub is very easy: Simply connect the hub with your computer. The hub is automatically recognized and installed by Windows®. To get the full speed, your computer should have a USB-C™ interface.

This text is machine translated.

Features

  • USB powered, no extra power supply unit required
  • Backward compatible with USB 3.0, 2.0 and 1.1
  • Plug and Play

Scope of delivery

  • USB hub with integrated USB cable
  • User manual.

System requirements

  • Windows® 2000 onward

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.44€ 20.24*

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)