
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED table lamp
5 V DC
66
LED module
6.5 W
6.5 W
6.5 W
Cool white
Warm white
Neutral white
700 lm
700 lm
Selectable colour
Flex arm
Dimmable
90°
90°
White
Plastic
827 g
1 m
No
n.rel.
370 mm
318 mm
130 mm
IP20
Plastic-free packaging
User & Safety Instructions 2867336 Renkforce RF-5734672 LED table lamp 6.5 W White