• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-MWK-100 Radio Keyboard German, QWERTZ Black Built-in touchpad

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Mini Wireless Keyboard

  • Multi-functional combination - keyboard with highly sensitive touchpad and separate mouse buttons
  • Wireless 2.4 GHz connection with up to 10 m range, nano receiver can be stowed in the keyboard
  • Extremely compact design (Dim. (W x D) only 147 x 97 mm)
  • Multimedia and other control keys for more comfort
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

Keyboard

Interfaces

2.4 GHz radio

Keyboard layout

German, QWERTZ

Transfer type

Radio

Data input device features

Built-in touchpad

Factory colour

Black

Width

147 mm

Height

97 mm

Depth

20 mm

Weight

106 g

Power supply

Li-ion rechargeable battery (included)

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251768 Renkforce RF-MWK-100 Radio Keyboard German, QWERTZ Black Built-in touchpad

Description

This is a 2.4 GHz combination of a wireless mini QWERTY keyboard and TouchPad with USB nano receiver. In addition to the normal buttons, it also contains multimedia controls and control buttons for convenient PC use and PC games. Plug and Play, simple and without any problem. The mini-keyboard provides for comfortable typing and you can control your devices from the sofa.

This text is machine translated.

Features

  • Wireless QWERTY keyboard and touchpad mouse. Compatible with PC, Notebook, smart TV, Android TV BOX
  • Wireless 2.4 GHz connection - with included USB nano receiver, no driver required, plug and play. Wireless 2.4 GHz connection, enjoy up to 10 meters of wireless control
  • Highly sensitive, intelligent touch pad with sensitivity adjustment (400/800 dpi) for better usability with different screen sizes
  • Range: Up to 10 meters
  • Battery 3.7 V Li-Ion 280 mAh with a runtime of up to 10 hours
  • Charging time of the keyboard: 2 hours
  • The keypad has a sleep mode - activation after 1 minute of inactivity
  • Product dimensions 147 x 97 x 20 mm (L x W x H).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)