• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-NC-110 19" wall cabinet (W x H x D) 600 x 416.15 x 450 mm 7 U Grey (RAL 7035)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-WNC-507 Wallmount Network Cabinet 7U

  • 0.8 to 1.2 mm strong powder-coated sheet steel with high load capacity
  • 210° door opening angle
  • Ventilation slots for active and passive ventilation and exhaust
  • lockable Safety-glass door

Technical specifications

Product type

19" wall cabinet

Rack unit

7 U

Width

600 mm

Height

416.15 mm

Depth

450 mm

Material

Steel

Dim

(W x H x D) 600 x 416.15 x 450 mm

Weight

13.8 kg

Factory colour

Grey (RAL 7035)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2205107 Renkforce RF-NC-110 19" wall cabinet (W x H x D) 600 x 416.15 x 450 mm 7 U Grey (RAL 7035)

User & Safety Instructions

User & Safety Instructions 2205107 Renkforce RF-NC-110 19" wall cabinet (W x H x D) 600 x 416.15 x 450 mm 7 U Grey (RAL 7035)

Description

This wallmount network cabinet is made of a robust steel sheet construction with a minimum of seams. Spot welds ensure stability. The side sections are detachable and wallmount installation are easy, making a rapid setup possible. Due to their flexibility, these cabinets are ideal for all current IT and telecommunication applications.

Features

  • Detachable side sections
  • 483 mm (19") profile rails on the front side, adjustable depth
  • Distance between the front profile rail and back door: approx. 360 mm
  • 3 earthing points (bottom, side panel and front door)
  • Cable entry on top and bottom
  • 600 x 416 x 450 mm (W x H x D)
  • RAL 7035

Scope of delivery

  • Wallmount network cabinet

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)