• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 470 004 3 Screw extractor M11 - M14

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Tip dia. 4.75 mm
  • Shaft diameter of 8.8 mm
Product type

Screw extractor

Thread size

M11 - M14

Material

Chromium vanadium steel

Length

71 mm

(Ø)

6.0 mm

Weight

28 g

Thread type

M11-M14

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815873 Rennsteig Werkzeuge 470 004 3 Screw extractor M11 - M14

Description

Screw extractor size 4, for removing broken screws and threaded bolts without damaging the threads, chromium-vanadium steel, hardened, burnished M11-M14

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)