• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Repeater power supply MACX MCR-EX-SL-RPSSI-2I 2865366 Phoenix Contact

Type
MACX MCR-EX-SL-RPSSI-2I
Input signal (current)
0/4-20 mA Signale
Content
1 pc(s)
Mounting method
Snap mounting support rail
Width
12.5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MACX MCR-EX-SL-RPSSI-2I

Input signal (current)

0/4-20 mA Signale

Content

1 pc(s)

Snap mounting support rail

12.5

112.5 mm

113.7 mm

1.8 W

-40-60 °C

Screw connection

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772162 Repeater power supply MACX MCR-EX-SL-RPSSI-2I 2865366 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 772162 Repeater power supply MACX MCR-EX-SL-RPSSI-2I 2865366 Phoenix Contact

Description

Measuring transducer power supply and input isolating amplifier, HART-transparent. Transfers supplied or active 0/4-20 mA signals from the Ex area galv. isolated to two loads in the safe area. Galvanic 4-way isolation, SIL 2 according to IEC 61508, screw connection

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)