• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0513360777 Ceiling junction box (Ø x H) 65 mm x 24 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.76 / piece)
€ 0.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Distributor canopy Ø65mm with strain relief and screw white

  • With strain-relief clamp, fixing screw and cover
  • This text is machine translated.

Technical specifications

Product type

Ceiling junction box

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

White

Dim

(Ø x H) 65 mm x 24 mm

Height

24 mm

(Ø)

65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751558 REV 0513360777 Ceiling junction box (Ø x H) 65 mm x 24 mm 1 pc(s)

Description

Features

  • PRACTICAL - canopy with 4 preconceived, break-out cable outletsCOMPLETE - with strain relief clamp, mounting screw and coverDIMENSIONS - 65 x 24mm (Ø x H)SOLID, impact-resistant and shatterproof plasticSAFE - quality product tested by the manufacturer

Scope of delivery

  • Distributor canopy Ø65mm with strain relief and screw white

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)