• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0518352777 Cavity wall twin lining box Two-gang (L x W x H) 135 x 65 x 45 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hollow wall box 2-way 135 x 65 x 45 mm deep orange

  • Flame resistantFor 2-way combinationsWith device screws
  • This text is machine translated.

Technical specifications

Product type

Cavity wall twin lining box

Features

Two-gang

Mounting type

Flush-mount

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Orange

Dim

(L x W x H) 135 x 65 x 45 mm

Length

135 mm

Width

65 mm

Height

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751586 REV 0518352777 Cavity wall twin lining box Two-gang (L x W x H) 135 x 65 x 45 mm 1 pc(s)

Description

Features

  • Hollow wall socket/double lining box for cavity wall mounting with device screwsWidth 65 mm Length 135 mm Height 45 mmflame-resistant up to 850°For secure electrical installation in the house, protection class: IP30Quality product tested by the manufacturer

Scope of delivery

  • Hollow wall box 2-way 135 x 65 x 45 mm deep orange

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)