• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 202378 Cutting disc (straight) 115 mm 1 pc(s) Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XT67, extra-thin cut-off wheel 115 x 1.5 x 22.23 mm, shape 41, Proline, Made in Germany, for steel

  • Extra-thin cutting wheel with longer life and excellent price/performance ratio
  • Little burr formation
  • High cutting speeds.
  • Low flying sparks

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

115 mm

Type

Disc

Bore Ø

22.23 mm

Thickness

1.5 mm

Rotational speed (max.)

13300 U/min

Material suitability

Steel

Dim

(Ø) 115 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3394032 Rhodius 202378 Cutting disc (straight) 115 mm 1 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3394032 Rhodius 202378 Cutting disc (straight) 115 mm 1 pc(s) Steel

Description

Suitable for machines: The XTK67 cutting wheel is suitable for hand use on angle grinders of all power classes (including weak drive machines and battery machines). Material suitability: The XT67 is specially designed for use on steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A consistent quality is ensured by complex In-Pro process controls in production. In order to offer a safety Maximum, every thousand glass pieces are tested destructive.
This disc is a straight disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: To be able to work even more economically (cost per cut), RHODIUS cutting discs of the quality lines PRO and TOP or with the technology CE RAMICON are recommended. The XT67 is exceptionally easy and fast to cut during use. Even the precise working in thin-walled material is not a problem. The disc is characterized here by low spark flight, little dust development and an excellent quietness. It makes the work easier and is particularly economical.
This RHODIUS quality tool is particularly suitable for cutting steel construction, tool steel, thin-walled sheets, high-alloyed steel, high-strength sheet, beams, profiles, boards and cross-beams. Dimensions: The extra-thin cutting wheel with a disc width from 1.0 mm to 1.9 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of building locks as well as in plant engineering, container construction, tank and container construction, construction steel, pipe construction and also on assembly.

This text is machine translated.

Scope of delivery

  • 1 pieces XT67 115 x 1.5 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)