• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 205703 Cutting disc (off-set) 230 mm 1 pc(s) Stainless steel, Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XTK38, extra-thin cut-off wheel 230 x 1.9 x 22.23 mm, shape 42, Proline, Made in Germany, for stainless steel, Steel

  • Extra-thin cutting wheel with longer life and excellent price/performance ratio
  • Little burr formation
  • High cutting speeds.
  • Low flying sparks
  • Ideal for drive-weak machines

Technical specifications

Product type

Cutting disc (off-set)

Content

1 pc(s)

(Ø)

230 mm

Type

Disc

Bore Ø

22.23 mm

Thickness

1.9 mm

Rotational speed (max.)

6650 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 230 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3394043 Rhodius 205703 Cutting disc (off-set) 230 mm 1 pc(s) Stainless steel, Steel

User & Safety Instructions

User & Safety Instructions 3394043 Rhodius 205703 Cutting disc (off-set) 230 mm 1 pc(s) Stainless steel, Steel

Description

Suitable for machines: The XTK38 cut-off wheel is suitable in manual operation for angle grinders, all power classes (including weak drive machines and battery machines). Material suitability: The XTK38 is specially designed for use on stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A consistent quality is ensured by complex In-Pro process controls in production. In order to offer a safety Maximum, every thousand glass pieces are tested destructive.
This disc is an offset disc (form 42). The cut-off wheel is particularly stable. Quality: To be able to work even more economically (cost per cut), RHODIUS cutting discs with CE RAMICON technology are recommended. The XTK38 has a very long service life (service life) and is easy to cut thanks to its particularly aggressive, light and fast cut. Even the precise working in thin-walled material is not a problem. The disc is characterized here by low spark flight, little dust development and an excellent quietness. It makes the work easier and is particularly economical. The XT38 offers the user an optimal price-performance ratio. Because of the offset's offset, the offset has a small angle deviation.
This RHODIUS quality tool is particularly suitable for cutting structural steel, tool steel, spring steel, thin-walled sheets, stainless and acid-resistant steel, high-alloy steel, high-strength sheet metal, cable ducts, supports and profiles. Dimensions: The extra-thin cutting wheel with a disc width from 1.0 mm to 1.9 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges in plant construction, container construction, boiler and container construction, construction steel construction, piping construction, plumbing and assembly. Note: The RHODIUS cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never Norma change back to stainless steel with the same disc.

This text is machine translated.

Scope of delivery

  • 1 pieces XTK38 230 x 1.9 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)