• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 206170 Cutting disc (straight) 115 mm 1 pc(s) Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XT20, extra-thin cut-off wheel 115 x 1.0 x 22.23 mm, shape 41, Topline, Made in Germany, for steel

  • Extremely powerful thin cut-off wheel for high user requirements
  • Opti emulates for steel application
  • Little burr formation
  • High cutting speeds.
  • Low flying sparks

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

115 mm

Type

Disc

Bore Ø

22.23 mm

Thickness

1 mm

Rotational speed (max.)

13300 U/min

Material suitability

Steel

Dim

(Ø) 115 mm

Documents & Downloads

Datasheet

Datasheet 3394028 Rhodius 206170 Cutting disc (straight) 115 mm 1 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3394028 Rhodius 206170 Cutting disc (straight) 115 mm 1 pc(s) Steel

Description

Machine suitability: The cutting wheel XT20 is suitable for angle grinders in manual applications. Material suitability: The XT20 is specially designed for use on steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A consistent quality is ensured by complex In-Pro process controls in production. In order to offer a safety Maximum, every thousand glass pieces are tested destructive.
This disc is a straight disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. The RHODIUS XT20 discs in diameters 180 mm and 230 mm also benefit from the RHODIUS EXTENDED technology used here for even more durability. Quality: To be able to work even more economically (cost per cut), RHODIUS cutting discs with CE RAMICON technology are recommended. The XT20 takes advantage of its long service life (service life), even in full cut and has an especially aggressive, light and fast cut. Even the precise working in thin-walled material is not a problem. The disc is characterized here by low spark flight, little dust development and an excellent quietness. It makes the work easier and is particularly economical. The XT20 offers the user an optimum price-performance ratio.
This RHODIUS quality tool is particularly suitable for cutting construction steel, tool steel, spring steel, thin-walled sheets, high-alloy steel, high-strength plate, cable ducts, supports, profiles, plates and cross beams. Dimensions: The extra-thin cutting wheel with a disc width from 1.0 mm to 1.9 mm is available in diameters from 115 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of building locks as well as in plant engineering, container construction, tank and container construction, construction steel, pipe construction and also on assembly.

This text is machine translated.

Scope of delivery

  • 1 pieces XT20 115 x 1.0 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)