• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 202618 LSZ P1 Flap disc Grit size 60 Stainless steel, Steel 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.40 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LSZ P1, 10 pieces lavatory grinding disc 125 x 22.23 mm, angled, grain 60, Proline, Made in Germany, for stainless steel, steel

  • Zircon-fan grinding disc with polyamide carrier. Very good performance with stainless steel and best performance with steel.
  • Long life.
  • Fast machining
  • Vibration-damping polyamide carrier

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 62.5 mm
  • Eurohole Y 51,385 mm
  • Quality level: Proline
Product type

Flap disc

Dim

(W x H x D) 125 x 125 x 20 mm

Grit size

60

Material suitability

Stainless steel

Steel

Rotational speed (max.)

12250 U/min

Content

10 pc(s)

Depth

20 mm

Height

125 mm

Width

125 mm

Weight

0.110 kg

Documents & Downloads

Datasheet

Datasheet 3408504 Rhodius 202618 LSZ P1 Flap disc Grit size 60 Stainless steel, Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408504 Rhodius 202618 LSZ P1 Flap disc Grit size 60 Stainless steel, Steel 10 pc(s)

Description

Suitable for machines: This fan-type grinding disc (blade) is suitable for angle grinders of all power classes. Material suitability: The Rhodius fan grinding disc LSZ P1 has been specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The disc scores here with a very high service life and continuous aggressive abrasion. Construction and production: The disc is manufactured and safety tested according to EN EN13743 and OSA certified. The support plate is made of polyamide. This allows a very soft grinding.With the LSZ P1, a high-quality zirconium oxide is used as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Application: The special "top-size-coating" of the lamellas simultaneously provides for a still cooler grinding. Dimensions: The fan grinding disc is available in diameters of 115 mm, 125 mm and 180 mm and, depending on the version, with FEPA grains of 24, 40, 60, 80 and 120.

This text is machine translated.

Scope of delivery

  • 10 pieces LSZ P1 125 x 22.23 mm, grain 60

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)