• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 202652 LSZ F2 Flap disc Grit size 40 Stainless steel, Steel 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.30 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Rhodius LSZ F2, 10 pieces of grinding disc 115 x 22.23 mm, angled, 40 grit, ALPHEINE, Made in Germany, for stainless steel, steel

  • Powerful Zirkon-fan grinding disc for the price-conscious professional.
  • Good service life
  • High machining power
  • Resistant fiber material carrier

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 57.5 mm
  • Eurohole Y 46,385 mm
  • Quality level: ALPHALINE
  • Suitable for angle grinders, suitable for all power classes (also battery machines).
  • Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel.
Product type

Flap disc

Dim

(W x H x D) 115 x 115 x 14 mm

Grit size

40

Material suitability

Stainless steel

Steel

Rotational speed (max.)

13300 U/min

Content

10 pc(s)

Depth

14 mm

Height

115 mm

Width

115 mm

Weight

0.070 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3408465 Rhodius 202652 LSZ F2 Flap disc Grit size 40 Stainless steel, Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408465 Rhodius 202652 LSZ F2 Flap disc Grit size 40 Stainless steel, Steel 10 pc(s)

Description

Suitable for machines: This fan-type grinding disc (disc) is suitable for angle grinders of all power classes, including weak drives and battery machines. Material suitability: The Rhodius fan grinding disc LSZ F2 has been specifically developed for the machining of stainless steel (e.g. V2A, 1.4301), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The cutting power of the disc is very high. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can work with Hohem contact pressure.With LSZ F2 a high-quality zirconium oxide is used as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are conical on this disc. The conical arrangement of the lamellas of 10° improves the ergonomics during grinding and thus facilitates the handling. Application: This quality tool is perfect for universal use. Dimensions: The fan grinding disc is available in diameters from 100 mm to 180 mm and, depending on the version, with FEPA grain sizes of 40, 60 and 80.

This text is machine translated.

Scope of delivery

  • 10 pieces LSZ F2 115 x 22.23 mm, grain 40

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)