• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 202776 LGZ F1 Flap disc Grit size 60 Stainless steel, Steel 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.20 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius LGZ F1, 10 pieces of grinding disc 115 x 22.23 mm, straight, grain size 60, Proline, made in Germany, for stainless steel, steel

  • Zirkon-cutting wheel with fiber substance carrier. Very good performance with stainless steel and best performance with steel.
  • Long life.
  • Fast machining
  • Resistant fiber material carrier

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 57.5 mm
  • Eurohole Y 46,385 mm
  • Quality level: Proline
Product type

Flap disc

Dim

(W x H x D) 115 x 115 x 14 mm

Grit size

60

Material suitability

Stainless steel

Steel

Rotational speed (max.)

13300 U/min

Content

10 pc(s)

Depth

14 mm

Height

115 mm

Width

115 mm

Weight

0.075 kg

Documents & Downloads

Datasheet

Datasheet 3408387 Rhodius 202776 LGZ F1 Flap disc Grit size 60 Stainless steel, Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408387 Rhodius 202776 LGZ F1 Flap disc Grit size 60 Stainless steel, Steel 10 pc(s)

Description

Suitable for machines: This fan-type grinding disc (blade) is suitable for angle grinders of all power classes. Material suitability: The Rhodius fan grinding disc LGZ F1 was developed specifically for the machining of stainless steel (e.g. V2A, 1.4301) steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel The disc scores here with a very long service life and continuously aggressive abrasion. Construction and production: The disc is manufactured in accordance with EN 13743 and has been tested for safety and is also OSA certified. It has a glass fiber backing plate. The user can work with Hohem contact pressure.With the LGZ F1 a high-quality zirconium oxide is used as grinding grain. All Rhodius-lamellae are also free of iron and sulfur. The lamellas are laid flat on this disc. When a flat grinding is required, this flat arrangement of the blades makes the work particularly easier. Quality: The LGZ F1 gives the user a tool that meets the high quality requirements in industry and trade. To be able to work even more economically, Rhodius fan grinding wheels of the quality line TOP are recommended. Dimensions: The fan grinding disc is available in diameters 115 mm, 125 mm and 180 mm, and, depending on the version, with FEPA grain sizes 40, 60, 80 and 120.

This text is machine translated.

Scope of delivery

  • 10 pieces LGZ F1 115 x 22.23 mm, grain 60

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)