• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303387 DG 210 ALLCUT Diamond cutting disc Diameter 115 mm Steel, Stone 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond cutting disc DG210 ALLCUT

  • Separation without changing the tool

Technical specifications

Product type

Diamond cutting disc

Material suitability

Steel

Stone

Dim

(Ø) 115 mm

(Ø)

115 mm

Features

Diamond

Inside Ø

22.23 mm

Material suitability

Cement products, reinforced concrete, natural stone, construction materials, steel, tiles, tiling, wood, plastics, GFK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823507 Rhodius 303387 DG 210 ALLCUT Diamond cutting disc Diameter 115 mm Steel, Stone 1 pc(s)

Description

The DG210 ALLCUT enables reliable, quick cutting of various materials with cool cut. Diamonds placed directly on the carrier sheet provide constant good cutting power till the complete abrasion. An all-rounder with extremely high shelf-life on stoneStein. Good efficiency on steel.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)