• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 353348 Diamond cutting disc 115 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius DG215 ACCU, diamond cut-off wheel 115 x 2 x 1.6 x 22.23 mm, straight, profiled, for universal use

  • A real Univer washer, also for the cordless angle grinder
  • Constant separation power in a variety of materials
  • The thin backing blade ensures battery-careful working
  • Suitable for wet and dry cut

Technical specifications

Product type

Diamond cutting disc

Content

1 pc(s)

(Ø)

115 mm

Type

Disc

Bore Ø

22.23 mm

Thickness

1.6 mm

Rotational speed (max.)

13300 U/min

Dim

(Ø) 115 mm

Documents & Downloads

Datasheet

Datasheet 3393990 Rhodius 353348 Diamond cutting disc 115 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3393990 Rhodius 353348 Diamond cutting disc 115 mm 1 pc(s)

Description

With the DG215 BATTERY ALLCUT PRO the user has a real Univer-disk, also for the battery-operated angle grinder. It impresses with a constant separating power in a variety of materials. The thin backing blade ensures battery-careful working. Suitable for wet and dry cut.

This text is machine translated.

Scope of delivery

  • 1 pieces DG215 ACCU 115 x 2 x 1.6 x 22.23 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)