• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius LD45 303838 Diamond cutting disc 1 pc(s) Concrete

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius LD45, diamond disc 300 x 11.0 x 2.8 x 20.00 mm, straight, Topline, Made in Germany, for concrete

  • The LD45 has been specially developed for use on table saws and petrol cutting wheels. It impresses in hard concrete with surcharges of up to soft concrete bricks due to their high cutting speed and long life. The forged segments provide a minimum of vibration. Laser-welded. Suitable for wet and dry cut.
  • High cutting speeds.
  • Long operating life
  • Specially designed for table saws and petrol cutting wheels
  • Wet and dry cut
  • laser-welded

Technical specifications

  • Working speed 100 m/s.
  • Machine suitability: Table saw, petrol separator
  • Eurohole X 155 mm
  • Eurohole Y 7.5 mm
  • Quality level: Topline
Product type

Diamond cutting disc

Features

Diamond

Content

1 pc(s)

Rotational speed (max.)

6400 U/min

Material suitability

Concrete

Dim

(W x H x D) 310 x 330 x 12 mm

Depth

12 mm

Height

330 mm

Width

310 mm

Weight

1.300 kg

Documents & Downloads

Datasheet

Datasheet 3408353 Rhodius LD45 303838 Diamond cutting disc 1 pc(s) Concrete

User & Safety Instructions

User & Safety Instructions 3408353 Rhodius LD45 303838 Diamond cutting disc 1 pc(s) Concrete

Description

Machine suitability: The LD45 diamond cutting disc is suitable for manual use as well as for stationary use: For petrol separators and table saws (depending on diameter). It can play its full strengths on machines of all power classes and especially on high-performance machines. Material suitability: The LD45 has been specifically designed for the treatment of hard concrete with aggregates, hard paving stones, hard brick walls, reinforced concrete, reinforced concrete, concrete, paving brick, hard stone, paving slabs, concrete pipes, This Rhodius quality tool is also particularly suitable for machining hard lime sandstone, hard concrete stone, bricks, concrete roofing tiles as well as hollow blocks. Construction and production: The LD45 has a segmented cutting edge. Thus a very high cutting speed with simultaneous maximum service life is achieved. The tool is tested according to EN13236 and OSA and can be used in wet cut and also in dry cut.Thanks to the high-quality industrial diamonds the LD45 is especially powerful. The disc is laser-welded. Dimensions: This diamond cutting disc is available in diameters from 300 mm to 400 mm.

This text is machine translated.

Scope of delivery

  • 1 pieces LD45 300 x 11.0 x 2.8 x 20.00 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)