• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius ST34 205578 Cutting disc 10 pc(s) Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.00 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius ST34, 10 piece of stationary friction disk 350 x 3.0 x 32.00 mm, shape 41, ALPINE, for steel

  • Stationary cutting disc with high cutting action. Ideal on portable workshop machines (up to 3 KW) and chopsaws.
  • High cutting speeds.
  • Long tool life
  • Easy cutting

Technical specifications

  • Working speed 80 m/s.
  • Machine suitability: Chopsaw
  • Eurohole X 175 mm
  • Eurohole Y 159 mm
  • Quality level: ALPHALINE
  • Suitable for portable workshop machines (up to 3 KW) and chopsaws.
  • Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel.
Product type

Cutting disc

Features

Glass fibre reinforced

Content

10 pc(s)

Type

Straight

Rotational speed (max.)

4400 U/min

Material suitability

Steel

Dim

(W x H x D) 350 x 350 x 3 mm

Depth

3 mm

Height

350 mm

Width

350 mm

Weight

0.610 kg

Documents & Downloads

Datasheet

Datasheet 3408807 Rhodius ST34 205578 Cutting disc 10 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3408807 Rhodius ST34 205578 Cutting disc 10 pc(s) Steel

Description

Machine suitability: The ST34 cutting wheel is suitable for stationary use for chop saw or table saw. Material suitability: The ST34 is specially designed for use with steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel). Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. The application: The ST34 convinces with its aggressive cut and excellent quietness. This cutting wheel is particularly useful for economic use. This Rhodius quality tool is particularly suitable for cutting structural steel, tool steel and spring steel. Dimensions: The stationary cutting disc with a disc width of 2.5 mm and 3.0 mm is available in diameters from 300 mm to 400 mm. Industries: It is the perfect tool for the various applications and challenges in plant construction, container construction, boiler and container construction, construction steel and pipe construction.

This text is machine translated.

Scope of delivery

  • 10 pieces ST34 350 x 3.0 x 32.00 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)