• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XT38 210745 Cutting disc (straight) 115 mm 10 pc(s) Stainless steel, Steel

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XT38 Trennscheiben-Set 115 x 1.0 x 22.23 mm

  • Low burr formation
  • High cutting speeds.
  • Low flying sparks

Technical specifications

Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

115 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Rotational speed (max.)

13285 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111579 Rhodius XT38 210745 Cutting disc (straight) 115 mm 10 pc(s) Stainless steel, Steel

Description

Extra thin cutting wheel with higher service life at optimum price-performance ratio. Ideal for drive weak machines.

This text is machine translated.

Hints

Ideal for drive weak machines

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)