• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XT67 205710 Cutting disc (straight) 180 mm 1 pc(s) Steel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XT67 cut-off wheel 180 x 1.5 x 22.23 mm

  • Low burr formation
  • High cutting speeds.
  • Low flying sparks

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

180 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1.5 mm

Rotational speed (max.)

8500 U/min

Material suitability

Steel

Dim

(Ø) 180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111583 Rhodius XT67 205710 Cutting disc (straight) 180 mm 1 pc(s) Steel

Description

Extra thin cutting wheel with higher service life at optimum price-performance ratio.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.78*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)