• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XT8 EXACT MINI 207056 Cutting disc 50 pc(s) Stainless steel, Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.04 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XT8 Exact MINI, 50 pieces extra-thin mini cutting wheel 30 x 0.8 x 6.00 mm, shape 41, Topline, Made in Germany, for high-grade steel, Steel

  • 0.8 mm thin cut-off wheel for exceptionally precise, clean and almost burr-free cut. Suitable for screw bolts ASB XT.
  • Ideal for cutting work in difficult to access positions
  • Precise cut through 0.8 mm disc width
  • Little burr formation

Technical specifications

  • Working speed 80 m/s.
  • Machine suitability: Straight grinder, compressed air grinder
  • Technologies: BRAINTOOLS,EXTRATHIN
  • Quality level: Topline
Product type

Cutting disc

Features

Glass fibre reinforced

Content

50 pc(s)

Type

Straight

Thickness

0.8 mm

Rotational speed (max.)

50900 U/min

Material suitability

Stainless steel

Steel

Dim

(W x H x D) 63 x 90 x 63 mm

Depth

63 mm

Height

90 mm

Width

63 mm

Weight

0.003 kg

Documents & Downloads

Datasheet

Datasheet 3409041 Rhodius XT8 EXACT MINI 207056 Cutting disc 50 pc(s) Stainless steel, Steel

User & Safety Instructions

User & Safety Instructions 3409041 Rhodius XT8 EXACT MINI 207056 Cutting disc 50 pc(s) Stainless steel, Steel

Description

Suitable for Exact use with a mini angle grinder, straight grinder and machine with flexible wave drive of all power classes (with ASB XT clamping bolt). Material suitability: The XT8 Exact MINI is specially designed for use on stainless steel (VA-steel, inox) e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one of the thousands of discs is tested in a destructive way. This is a straight-shaped disc (form 41). Cutting discs with a straight shape enable a greater immersion depth and thus also more cuts. Quality: With the XT8 Exact MINI the user receives the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. The XT8 Exact MINI has an exceptionally easy and fast cut to make. Even the precise working in thin-walled material is not a problem. The disc is characterized by low spark levels, little dust formation, an outstanding smoothness and an extremely low burr formation with a minimum start-up color on the material. It makes the work easier and is particularly economical. The disc is particularly suitable for cutting in hard to reach places. This Rhodius quality tool is particularly suitable for cutting spring steel, thin-walled sheets, rust-resistant and acid-resistant steel, high-alloy steel, high-strength sheet, plastic-coated sheet, painted sheet, Galvanised components but also for cable channels. Due to small gaps, this cutting wheel is ideal for MIG soldering and car body work. Dimensions: The extra-thin cutting wheel with a disc width of 0.8 mm is available in diameters from 30 mm to 65 mm. Industries: It is the perfect tool for the various applications and challenges in plant engineering, vehicle construction and body machining, in boiler and container construction, in construction steel, in pipeline construction and also on assembly. Note: The Rhodius cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never change from normal steel back to stainless steel with the same disc.

This text is machine translated.

Scope of delivery

  • 50 piece XT8 Exact MINI 30 x 0.8 x 6.00 mm

Hints

For matching ASB XT mounting bolt see below

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)