• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7856.008 19 inch Server rack cabinet busbar 47 U IEC C13 10A Surge protection Aluminium

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cabinet busbar

Features

Surge protection

Suitable for server rack cabinet (inch)

19 inch

Rack unit

47 U

Socket type

IEC C13 10A

Outlets

48

Dim

(L x W x H) 2.20 m x 60 mm x 2100 mm

Amperage

16 A

Material

Metal

Content

1 pc(s)

Factory colour

Aluminium

Width

60 mm

Height

2100 mm

Depth

60 mm

Length

2.20 m

Rack size

483 mm (19")

Type

For 2200 mm cabinet height

Weight

0.000

16 A

Aluminium

FALSE

Anodised

FALSE

Other

FALSE

FALSE

Metal

IP20

FALSE

Matt

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 990642 Rittal 7856.008 19 inch Server rack cabinet busbar 47 U IEC C13 10A Surge protection Aluminium

Description

Power system module power rails for 47U racks, 2x3x16A. The modular system allows a basic configuration for each rack with a vertical carrier rail and three-phase feed. Per carrier rail a second feed is also provided, which allows to develop the system to develop. Through the vertical carrier rail, the slots can be used over the whole cabinet height and fed by the second separate redundant supply. Socket modules can be engaged in the carrier rail. Due to the touch protected structure of the power rails not all slots must be provided with socket modules Socked modules are available in different country versions, e.g. IEC mains IEC320 C13, Schuko, F/B, CH, USA, UK. All modules in the rail can be installed mixed. 8 socket modules can be installed pro 2,20 m rail. Then with IEC320 modules up to 48 slots are available. Installation according to the plug & play system: The power rails can be upgraded in all Rittal TS / PS racks with a mounting kit DK7856.011. The power supply is done via a 5-pin socket with tension clamp technology. All socket modules can be retrofitted at running operation.

Three phase structure with max. 3x16A per circuit. Two separate circuits per carrier rail. The redundant electric circuit 2 is completely potentially separated from electric circuit 1. Due to the insertion direction of the socket modules it can be selected, whether the electric circuit 1 or the redundant electric circuit 2 should be used. Modules can be upgraded during operation. Each module is available with or without integrated circuit breaker.

Features

  • Voltage range: three-phase 110-400 VAS / 50/60 Hz
  • Neutral conductor is required
  • Max. current per feed: 3x 16A
  • Connection to the rail: 2x Wago X-Com
  • Temperature area: +5 to +45 °C
  • Humidity application range: 5% to 95% rel. humidity, non-condensing
  • Protection class according to EN 60 529/10.91 IP20

Scope of delivery

  • PSM-power rails
  • Installation instructions
  • Mounting material

Hints

For operation of the rail a connection cable and PSM-in modules are required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 659.97*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)