• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CX 6722.000 Desk casing (top) (W x H) 1200 mm x 515 mm Steel plate Grey (RAL 7035) 1 pc(s)

Product type
Desk casing (top)
Material
Steel plate
IP rating
IP55
Width
1200 mm
Height
515 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Housing: Steel sheet 1.5 mm
  • Door: Steel sheet, 2.0 mm, circulating foamed PU-sealing
  • Net weight: 29 kg
  • Gross weight: 29.5 kg
  • Surface: Housing and door: Dip-primed, externally powder coated, textured finish
  • Dimensions: Width 1,200 mm
  • Height: 515 mm
  • Top depth 125 mm
  • Depth down: 245 mm
  • Colour RAL 7035
  • IK code: IK10
  • Base material: Steel sheet
  • Design: Upper part
  • Seal: Design lock: Pre-driver
  • Locking insert: 3 mm double bit
  • Top depth 125 mm
  • Depth down: 245 mm
  • Design closure: Preliminary driver
  • Locking insert: 3 mm double bit
  • Protection class IP according to IEC 60 529:IP 55
Product type

Desk casing (top)

Features

Double sided ward

Material

Steel plate

IP55

Factory colour

Grey (RAL 7035)

Width

1200 mm

Height

515 mm

Dimensions

Tiefe unten: 245 mm; Tiefe oben: 125 mm

Content

1 pc(s)

Dim

(W x H) 1200 mm x 515 mm

Weight

29 kg

Type

CX 6722.000

Grey

1200 mm

515 mm

245 mm

7035

1

Steel

IP55

Powder coating

Cover

12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386748 Rittal CX 6722.000 Desk casing (top) (W x H) 1200 mm x 515 mm Steel plate Grey (RAL 7035) 1 pc(s)

Description

CX desk system, console top for 3-piece structure, B: 1200 mm, steel plate

Four widths offer the best conditions for individual monitoring and a three-part setup of the CX desk system.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,439.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)