• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CX 6712.000 Desk casing (body) (W x H) 1200 mm x 200 mm Steel plate Grey (RAL 7035) 1 pc(s)

Product type
Desk casing (body)
Material
Steel plate
IP rating
IP55
Width
1200 mm
Height
200 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 669.00 / piece)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Housing: Steel sheet 1.5 mm
  • Desk lid: Sheet steel 2.0 mm,circulating foamed PU-sealing
  • Net weight: 36 kg
  • Gross weight: 36.5 kg
  • Surface: Housing and cover: Dip-primed, externally powder coated, textured finish
  • Dimensions: Width 1,200 mm
  • Colour RAL 7035
  • IK code: IK10
  • Number of doors: 2
  • Base material: Steel sheet
  • Design: Middle part
  • Seal: Design lock: Pre-driver
  • Number of closures: 3
  • Locking insert: 3 mm double bit
  • Number of closures: 3
  • Design closure: Preliminary driver
  • Locking insert: 3 mm double bit
  • Height front 130 mm
  • Height at rear 200 mm
  • Protection class IP according to IEC 60 529:IP 55
Product type

Desk casing (body)

Features

Double sided ward

Material

Steel plate

IP55

Factory colour

Grey (RAL 7035)

Type

2 door

Width

1200 mm

Height

200 mm

Height (min.)

130 mm

Content

1 pc(s)

Dim

(W x H) 1200 mm x 200 mm

Weight

36 kg

Type

CX 6712.000

Grey

1200 mm

200 mm

745 mm

7035

1

Steel

IP55

Powder coating

Middle part

12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386744 Rittal CX 6712.000 Desk casing (body) (W x H) 1200 mm x 200 mm Steel plate Grey (RAL 7035) 1 pc(s)

Description

CX desk system, console part, B: 1200 mm

Four widths form the bridge for a two- or three-part setup of the CX desk system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)