• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal HD 1304.600 Switchboard cabinet 310 x 430 x 210 Stainless steel 1 pc(s) Piece

Packaging type
Piece
Product type
Switchboard cabinet
Material
Stainless steel
Width
310 mm
Height
430 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

with mount plate

Material

Stainless steel

Width

310 mm

Height

430 mm

Weight

0.000

Content

1 pc(s)

Type

HD 1304.600

Dim

(W x H x D) 310 x 430 x 210 mm

Manufacturer part #

1304600

Depth

210 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839939 Rittal HD 1304.600 Switchboard cabinet 310 x 430 x 210 Stainless steel 1 pc(s) Piece

Description

HD compact cabinet, BHT: 310x430(H1)x549(H2)X210 mm, stainless steel, 1.4301, with mounting plate, with hinged door and silicone gasket

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 618.99*

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)