• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal PK 9510.000 Casing 130 x 130 x 75 Plastic 4 pc(s)

1/8
Image similar
Product type
Casing
Material
Plastic
Width
130 mm
Height
130 mm
Content
4 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

63 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Casing

Material

Plastic

IP66

Width

130 mm

Height

130 mm

Dimensions

130x130x75 mm

Content

4 pc(s)

Type

PK 9510.000

Dim

(W x H x D) 130 x 130 x 75 mm

Manufacturer part #

9510000

Depth

75 mm

RAL no.

7035

No. of doors

1

No. of locks

1

Grey

130 mm

130 mm

75 mm

7035

FALSE

1

1

FALSE

FALSE

Other

Plastic

IK08

IP66

FALSE

FALSE

FALSE

FALSE

Powder coating

FALSE

FALSE

FALSE

FALSE

4X

Documents & Downloads

Datasheet

Datasheet 3588955 Rittal PK 9510.000 Casing 130 x 130 x 75 Plastic 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3588955 Rittal PK 9510.000 Casing 130 x 130 x 75 Plastic 4 pc(s)

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)