• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal RX 9362.110 Fuse disconnector 1 pc(s) Piece

Packaging type
Piece
Product type
Fuse disconnector
Mounting type
Busbar
Number of pins
3
Depth
116.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fuse disconnector

Mounting type

Busbar

Number of pins

3

Depth

116.7 mm

Width

181.5 mm

Height

298 mm

Content

1 pc(s)

Type

RX 9362.110

Dim

(W x H x D) 181.5 x 298 x 116.7 mm

Connection type

Screw connector

Weight

2.9623 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3591411 Rittal RX 9362.110 Fuse disconnector 1 pc(s) Piece

Datasheet 3591411 Rittal RX 9362.110 Fuse disconnector 1 pc(s) Piece

Datasheet 3591411 Rittal RX 9362.110 Fuse disconnector 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3591411 Rittal RX 9362.110 Fuse disconnector 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 275.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)