• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal RX 9363.215 Fuse disconnector Lockable 1 pc(s)

Product type
Fuse disconnector
Mounting type
Panel-fit
Switch/button features
Lockable
Number of pins
3
Thread size
M10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse disconnector

Switch/button features

Lockable

Mounting type

Panel-fit

Number of pins

3

Thread size

M10

Content

1 pc(s)

Type

RX 9363.215

Connection type

Screw connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3591457 Rittal RX 9363.215 Fuse disconnector Lockable 1 pc(s)

Datasheet 3591457 Rittal RX 9363.215 Fuse disconnector Lockable 1 pc(s)

Datasheet 3591457 Rittal RX 9363.215 Fuse disconnector Lockable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3591457 Rittal RX 9363.215 Fuse disconnector Lockable 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)